Phoenix Contact WP-GT Series Brass Nickel Plated Brass Cable Gland, M40 Thread, 40 mm max., IP40

Subtotal (1 pack of 2 units)*

$427.84

(exc. GST)

$470.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$427.84$213.92

*price indicative

RS Stock No.:
557-712
Mfr. Part No.:
3241036
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

40mm

Material

Nickel Plated Brass

Colour

Brass

Series

WP-GT

IP Rating

IP40

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

250°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Rotatable cable gland is constructed from brass, offering IP40 protection against solid objects larger than 1 mm. It operates effectively within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature industrial applications.

Halogen free

Straight cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy