SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8 mm min., 15 mm max., IP68
- RS Stock No.:
- 530-845
- Mfr. Part No.:
- C5016000R
- Brand:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$62.85
(exc. GST)
$69.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $62.85 | $12.57 |
| 5 - 9 | $60.70 | $12.14 |
| 10 + | $57.86 | $11.572 |
*price indicative
- RS Stock No.:
- 530-845
- Mfr. Part No.:
- C5016000R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB Sib-tec Cable Gland
The SIB Sib-tec cable gland is a robust tool with a PG16 thread size made from nickel-plated brass material. It features a neoprene seal. It is ideal for applications in machines and devices.
Inclusions:
Locknut and nitrile 70 Sh A gasket.
Features and Benefits
Clamping diameter ranges between 8mm and 15mm
Fully insulated
Operating temperature from -40°C to 100°C
O-ring on external thread
Reducer seal insert
Sealed cable glands
Wide clamping range
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 11 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 11 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
