Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer, Brass Cable Gland, PG21 Thread
- RS Stock No.:
- 522-368
- Mfr. Part No.:
- 1644397
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-368
- Mfr. Part No.:
- 1644397
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Material | Thermoplastic Elastomer, Brass | |
| Colour | Silver | |
| Series | VARIOCON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Material Thermoplastic Elastomer, Brass | ||
Colour Silver | ||
Series VARIOCON | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Metal cable gland for Pg21 half screw connection to M32 housing entry. Provides secure and reliable cable sealing. Ensures durability for industrial applications. Suitable for various environmental conditions.
Material is Brass, nickel-plated
Related links
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 7 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 9 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 6.5 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 8 mm max.,
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread
- Phoenix Contact VARIOCON Series Blue Thermoplastic Elastomer PG21 Thread 18 mm max.,
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 7.2 mm
