Phoenix Contact VARIOCON Series Blue TPE, Brass Cable Gland, PG21 Thread, 14 mm min., 18 mm max., IP67
- RS Stock No.:
- 269-121
- Mfr. Part No.:
- 1854255
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-121
- Mfr. Part No.:
- 1854255
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 14mm | |
| Material | TPE, Brass | |
| Colour | Blue | |
| Series | VARIOCON | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 14mm | ||
Material TPE, Brass | ||
Colour Blue | ||
Series VARIOCON | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is designed for metal housings, providing exceptional sealing and protection for your electrical connections. Built to accommodate a variety of cable sizes, it features a robust assembly including a rubber seal, iris spring, cone disks, and a pressure screw, ensuring an effective and secure fit.
Designed specifically for effective cable shielding enhancing performance
Lightweight design aids in ease of handling during installation
Manufactured from high quality materials for durability
Related links
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 14 mm min. IP67
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 7 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 9 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 6.5 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 8 mm max.,
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 7.2 mm
