Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, PG42 Thread, 38 mm min., 30 mm max., IP66, IP68, IP69
- RS Stock No.:
- 496-255
- Mfr. Part No.:
- 1411179
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-255
- Mfr. Part No.:
- 1411179
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 38mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 38mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from nickel-plated brass and supports external cable diameters ranging from 30 mm to 38 mm. The gland does not provide shielding and features a Pg42 connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INS Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44mm min. IP66, IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
