Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, M63 Thread, 44mm min., 34mm max., IP66, IP68
- RS Stock No.:
- 496-253
- Mfr. Part No.:
- 1411130
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-253
- Mfr. Part No.:
- 1411130
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 44mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP66, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 44mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 34 mm to 44 mm. The gland does not provide shielding and features an M63 x 1.5 connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Related links
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP68 IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP69 IP67
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
