Legrand Grey Plastic Cable Gland, M25 Thread, 3.5 mm min., 6.5 mm max., IP66

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$545.17

(exc. GST)

$599.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$54.517$545.17
50 - 90$53.852$538.52
100 +$52.59$525.90

*price indicative

RS Stock No.:
521-021
Mfr. Part No.:
0 980 49
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3.5mm

Material

Plastic

Colour

Grey

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

Legrand ISO thread plastic cable gland - IP66


A range of grey Legrand multiple input plastic cable glands rated to IP66.

Features and Benefits


Metric thread (ISO);IP66;Anti-vibration mechanical clamping;Typical Applications;Ideal for running cables in enclosures and electrical cabinets in both domestic and industrial environments.

Standards

NFC 68311

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy