Legrand Grey Plastic Cable Gland, M32 Thread, 6.5 mm min., 9.5 mm max., IP66
- RS Stock No.:
- 521-011
- Mfr. Part No.:
- 0 980 50
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save $24.50
View bulk pricing optionsSubtotal (1 box of 5 units)*
$396.40
(exc. GST)
$436.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $396.40 | $79.28 | - |
| 5 - 9 | $391.50 | $78.30 | $24.50 |
| 10 + | $382.36 | $76.472 | $140.40 |
*price indicative
- RS Stock No.:
- 521-011
- Mfr. Part No.:
- 0 980 50
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand ISO thread plastic cable gland - IP66
A range of grey Legrand multiple input plastic cable glands rated to IP66.
Features and Benefits
Metric thread (ISO);IP66;Anti-vibration mechanical clamping;Typical Applications;Ideal for running cables in enclosures and electrical cabinets in both domestic and industrial environments.
Standards
NFC 68311
Related links
- Legrand Grey Plastic Cable Gland 3.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 9.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 3 mm min. IP68
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 30 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
