Legrand Grey Plastic Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68

Subtotal (1 box of 2 units)*

$156.66

(exc. GST)

$172.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$156.66$78.33

*price indicative

RS Stock No.:
266-3682
Mfr. Part No.:
0 980 08
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Thread Size

M50

Product Type

Cable Gland

Maximum Cable Diameter

38mm

Minimum Cable Diameter

30mm

Material

Plastic

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand cable gland to ensure fast, simple and hermetic tightening, it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.

Plastic material

Halogen free

Gray color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy