Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 18 mm min., 27 mm max., IP65

Subtotal (1 pack of 10 units)*

$364.04

(exc. GST)

$400.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$364.04$36.404

*price indicative

RS Stock No.:
520-398
Mfr. Part No.:
1646162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

27mm

Minimum Cable Diameter

18mm

Material

Nickel Plated Brass

Colour

Silver

Series

HC-M-KV

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Metal screw connection with strain relief clamp for secure cable fastening. Provides IP65 protection against dust and water. Designed for static operation in temperatures from -20 °C to 80 °C. Ensures durability and reliable performance in various applications. Suitable for industrial and commercial use.

Seal material (O-ring) is NBR

Seal material (Cable seal) is Perbunan

Material for screw connection is Brass, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy