Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP66, IP68
- RS Stock No.:
- 518-998
- Mfr. Part No.:
- 1424494
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-998
- Mfr. Part No.:
- 1424494
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG48 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cUL, cULus, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG48 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for optimal performance in standard application environments. With a robust construction featuring PA material for screw connections, it accommodates external cable diameters ranging from 34 mm to 44 mm. Its light grey hue, compliant with RAL 7035, blends seamlessly into various installations. Achieving a high degree of protection, this product is rated IP66 and IP68, ensuring reliable operation even under tough conditions. The innovative design includes a secure Pg48 connecting thread, promoting an easy and efficient installation process.
Effective sealing ensures environmental protection and longevity
Easy to install reducing downtime during setup
Light grey colour enhances aesthetic integration into environments
Durable materials increase reliability in harsh conditions
Designed for single conductor use optimising space and resources
Offers excellent protection ratings which ensuring functionality in demanding scenarios
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 44 mm min. IP67, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
