Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP67, IP68
- RS Stock No.:
- 281-848
- Mfr. Part No.:
- 1424494
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.82
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.82 |
| 10 - 24 | $20.99 |
| 25 + | $18.95 |
*price indicative
- RS Stock No.:
- 281-848
- Mfr. Part No.:
- 1424494
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG48 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | 14244 | |
| IP Rating | IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cUL, cULus, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG48 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series 14244 | ||
IP Rating IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered for optimal performance in standard applications, offering a reliable and robust solution for ensuring secure cable connections. Crafted from high quality plastic material that adheres to UL 746C f1 standards, it guarantees not only durability but also compliance with industry safety regulations. With an impressive external cable diameter range of 34 mm to 44 mm, this cable gland provides versatility for various installations. Its light grey colour ensures compatibility with a wide range of environments.
Suitable for a range of cable diameters providing versatility
Consistent performance across a broad temperature range
Durable construction resists environmental wear and tear
Meets rigorous industry standards for safety and reliability
User friendly installation with clear assembly instructions
Designed for both indoor and outdoor applications
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 44 mm min. IP67, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
