Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland, M63 x 1.5 Thread, 34 mm min., 44 mm max., IP66,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.48

(exc. GST)

$6.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.48
10 - 24$5.05
25 +$4.55

*price indicative

RS Stock No.:
802-385
Mfr. Part No.:
AIO-BMCS-20
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Thread Size

M63 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

44mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Light Grey

Series

GuardXcel

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL514B

COO (Country of Origin):
TR
The Amphenol Industrial Cable Glands are designed for reliable performance in harsh industrial environments. Featuring a lamellar clamping system, they offer high-quality strain relief, superior sealing, and easy assembly for standard protective applications.

Constructed from high-quality polyamide for enhanced durability

Provides IP68-5 bar and IP66 ingress protection, safeguarding against dust and water

Able to operate in temperatures from -20 °C to +100 °C permanently

Designed for non-armoured cable use, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy