Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP68, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-285
Mfr. Part No.:
1424504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG48

Product Type

Cable Gland

Maximum Cable Diameter

44mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Black

Series

G-INS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 746C f1, UL 94V-2

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is expertly designed to provide a secure and reliable entry point for your cables, ensuring optimal protection in a variety of applications. Constructed with durable materials, it caters to standard applications and is capable of accommodating external cable diameters ranging from 34 mm to 44 mm. The connecting thread is Pg48, which guarantees a robust connection, while the sleek jet black finish in RAL 9005 adds a touch of professionalism to your installations. With a high degree of protection rated at IP66 and IP68, this product is built to withstand harsh environmental conditions, making it an ideal choice for industrial settings.

Designed for a secure screw connection enhancing safety and reliability

Accommodates a wide range of external cable diameters for versatile applications

Optimised for easy assembly with clear installation instructions

Compatible with both standard and shielded applications

Meets EU RoHS compliance requirements promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy