Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$3.97
(exc. GST)
$4.37
(inc. GST)
- RS Stock No.:
- 490-666
- Mfr. Part No.:
- RND 465-01316
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND High-performance cable gland is designed for exceptional durability and reliability, ensuring that your cables are well-protected from environmental factors. Constructed from robust polyamide and featuring a black finish, it is engineered to withstand harsh conditions, making it ideal for various applications, including mechanical equipment and electrical enclosures. With an operational temperature range from -40 to 100 °C, this cable gland is suitable for both indoor and outdoor use. Its IP68 rating guarantees superior ingress protection against water and dust, ensuring your sensitive electrical equipment remains secure. The integrated sealing ring provides additional safety and support, while its compliance with halogen-free standards makes it an eco-friendly choice for customers seeking sustainable products.
Boasts excellent resistance to environmental challenges
Designed for straightforward installation and secure fitting
Ensures optimal cable protection in demanding conditions
Lightweight construction for easy handling and deployment
Suitable for a range of cable diameters, enhancing versatility
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 3mm min. IP68

