Lapp SKINDICHT Series 50 Cable Gland, kit contents: 1 x Cable Gland, PG11
- RS Stock No.:
- 157-2219
- Mfr. Part No.:
- 52004290+52003510
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$124.37
(exc. GST)
$136.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $24.874 | $124.37 |
| 25 - 45 | $24.568 | $122.84 |
| 50 + | $24.122 | $120.61 |
*price indicative
- RS Stock No.:
- 157-2219
- Mfr. Part No.:
- 52004290+52003510
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 8mm Minimum Cable Diameter, 12mm Maximum Cable Diameter - 52004290+52003510
This cable gland is designed for robust electrical installations, featuring a PG11 size which accommodates cable diameters ranging from 8mm to 12mm. Constructed from nickel-plated brass, it provides a durable solution for securing cables in challenging environments. With an IP55 rating, it is safeguarded against dust and water ingress, making it suitable for outdoor use and industrial applications.
Features & Benefits
• Incised sealing ring allows for flexible cable diameter adjustments
• High strain relief ensures secure cable retention
• Nickel-plated brass body enhances corrosion resistance
• Wide clamping range accommodates various cable sizes
• IP55 rating protects against moisture and dust
• Locknut included for added security during installation
Applications
• Ideal for use on building sites
• Suitable for plant engineering processes
• Utilised in electric motor manufacturing
• Effective for harsh environmental conditions
• Suitable for industrial cable management tasks
What type of materials are used in the construction?
The body is made from nickel-plated brass, while the incised sealing ring is made of CR and the O-ring is NBR, ensuring durability and resistance to harsh conditions.
How does this product ensure cable security in demanding environments?
It features high mechanical stability and an optimum strain relief design, which together prevent cable movement or disengagement, even in demanding applications.
What is the recommended temperature range for the product?
This cable gland operates effectively in temperatures ranging from -20°C to +80°C, suitable for a variety of installations where temperature fluctuations may occur.
Related links
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland M16
- Lapp SKINDICHT Series 50 Cable Gland M10
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 50 Cable Gland M6
- Lapp SKINDICHT Series 50 Cable Gland M8
- Lapp SKINDICHT Series 50 Cable Gland M12
- Lapp Skindicht Series 50 Cable Gland Kit 1 x Compression Screw 1 x Sealing
