Lapp SKINDICHT Series Cable Gland, M20
- RS Stock No.:
- 390-050
- Mfr. Part No.:
- 52103020+59000141
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save $3.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$89.52
(exc. GST)
$98.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 365 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $17.904 | $89.52 | - |
| 25 - 45 | $17.756 | $88.78 | $3.70 |
| 50 + | $17.464 | $87.32 | $22.00 |
*price indicative
- RS Stock No.:
- 390-050
- Mfr. Part No.:
- 52103020+59000141
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Maximum Cable Diameter | 8.8mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 6.8mm | |
| Series | SKINDICHT | |
| Colour | Brass | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Maximum Cable Diameter 8.8mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 6.8mm | ||
Series SKINDICHT | ||
Colour Brass | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, NBR Seal, Nickel-Plated Brass Body - SKINDICHT Series - 52103020+59000141
Keen to boost the reliability of your junction box conductor? Try this cable gland from LAPP. It gives your electrical connection a watertight seal to safeguard it against moisture and airborne contaminants. A rugged nickel-plated brass body shrugs off the effects of corrosion and wear, offering an extended service life in harsh environments. Strain relief looks after your cable by reducing the risk of breakage due to twisting or bending.
Features & Benefits
• Wide operating temperature range between -20°C and +80°C for use in harsh settings
• IP68 rating means it's dust-tight and protected against immersion in up to 1.5m of water for 30 minutes
• Robust NBR seals are resistant to corrosion and abrasion to keep moisture at bay
Applications
• Irrigation systems
• Water-tank monitoring
• Industrial automation
How much pressure can this cable gland handle?
You can use this cable gland at pressures up to 10 bar, so it's ideal for use in demanding industrial systems.
Related links
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series 100 Cable Gland, M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M16
