HellermannTyton FG Series Grey Polypropylene Cable Gland, PG29 Thread, 27.9 mm max., IP54

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-090
Mfr. Part No.:
167-00515 FG36-PG29-PP-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Thread Size

PG29

Product Type

Cable Gland

Maximum Cable Diameter

27.9mm

Material

Polypropylene

Colour

Grey

Series

FG

IP Rating

IP54

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
DE

HellermannTyton IP54 Cable Glands


The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.

Features and Benefits


Available in PG (NV) or metric (TV) thread;Easy to use;IP54 rating;Operating temperatures of -35°C to +80°C;Protects cables against liquids;Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy