HellermannTyton FG Series Cable Gland, PG21
- RS Stock No.:
- 186-084
- Mfr. Part No.:
- 167-00514 FG27-PG21-PP-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $18.62 |
| 10 - 49 | $17.96 |
| 50 + | $17.12 |
*price indicative
- RS Stock No.:
- 186-084
- Mfr. Part No.:
- 167-00514 FG27-PG21-PP-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Series | FG | |
| Standards/Approvals | UL 94 V-2 | |
| Thread Size | PG21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Series FG | ||
Standards/Approvals UL 94 V-2 | ||
Thread Size PG21 | ||
- COO (Country of Origin):
- DE
HellermannTyton IP54 Cable Glands
The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.
Features and Benefits
Available in PG (NV) or metric (TV) thread;Easy to use;IP54 rating;Operating temperatures of -35°C to +80°C;Protects cables against liquids;Robust
Related links
- HellermannTyton Conduit 27 mm Nominal Size Polypropylene, Grey IP54 rating
- HellermannTyton FG Series Grey Polypropylene Cable Gland 19.4 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 27.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 35.6 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 14.8 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 45.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 27.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 11.1 mm max., IP54
