Eaton SWD4 Series Cable Gland, PG13.5 Thread, IP20
- RS Stock No.:
- 125-580
- Mfr. Part No.:
- 174755 SWD4-SML8-12
- Brand:
- Eaton
Subtotal (1 unit)*
$154.20
(exc. GST)
$169.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.20 |
*price indicative
- RS Stock No.:
- 125-580
- Mfr. Part No.:
- 174755 SWD4-SML8-12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Series | SWD4 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CSA 2324643, CSA 3211-07, EN 50178, IEC/EN 61131-2, NKCR CSA, UL E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Series SWD4 | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CSA 2324643, CSA 3211-07, EN 50178, IEC/EN 61131-2, NKCR CSA, UL E29184 | ||
- COO (Country of Origin):
- DE
The Eaton Switch cabinet bushing provides IP67 to IP20 protection and allows for the connection of a 5 pole flat cable to an 8 pole round cable. It features a SmartWire-DT control panel cable gland with an integrated power supply unit for convenient and e
SmartWire DT technology for streamlined control panel wiring
Compact size enables easy installation in switch cabinets
High quality construction ensures long lasting durability
Compatible with a wide range of applications and environments
Related links
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SWD4-SML8-20 Auxiliary Switch for use with SWD4-8SFF2-5
- Eaton SWD4 Series Distribution Unit, 3 Port
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton SWD4 Series Ribbon Cable 10 m Length
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
