HENSEL ADG Series Grey Polyamide Cable Gland, M32 Thread, IP66
- RS Stock No.:
- 117-529
- Mfr. Part No.:
- ADG32
- Brand:
- HENSEL
Subtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.46 |
*price indicative
- RS Stock No.:
- 117-529
- Mfr. Part No.:
- ADG32
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ADG | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Material Polyamide | ||
Colour Grey | ||
Series ADG | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for sealing cables within a diameter range of 15 to 21 mm, featuring an ISO thread size of M32 x 1.5. It accommodates bore holes of diameter 32.3 mm and supports wall thicknesses up to 3 mm. Suitable for indoor use in normal environments, it can also be used in protected outdoor settings.
DIN EN 62444 standard
IP66 degree protection
With strain relief and locknut
Related links
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 35 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 19 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- HENSEL AKM Series Grey Polyamide Cable Gland 15 mm min. IP69K IP67, IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
