HENSEL ADG Series Grey Polyamide Cable Gland, M63 Thread, 35 mm min., 42 mm max., IP66
- RS Stock No.:
- 117-106
- Mfr. Part No.:
- ADG63
- Brand:
- HENSEL
Subtotal (1 unit)*
$63.09
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.09 |
*price indicative
- RS Stock No.:
- 117-106
- Mfr. Part No.:
- ADG63
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 42mm | |
| Minimum Cable Diameter | 35mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ADG | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 42mm | ||
Minimum Cable Diameter 35mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ADG | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for knockouts M 63 with a sealing range of diameter 35 to 42 mm. It has a bore hole diameter of diameter 63.3 mm and is suitable for indoor and outdoor installations in normal environments. The Hensel Cable Gland is made of Polyamide material and can withstand high temperatures up to 750°C. The grey colour and compact design make it a reliable choice for various applications.
DIN EN 62444 standard
IP66 degree protection
With strain relief and locknut
- RS Stock No. 0116959
- Mfr. Part No. ADG20
Each
$6.43
- RS Stock No. 0117607
- Mfr. Part No. EDKF40
Each
$7.86
- RS Stock No. 0117103
- Mfr. Part No. ADG40
Each
$21.95
- RS Stock No. 0116980
- Mfr. Part No. AKMF25
Each
$11.05
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 35 mm min. IP69K IP67, IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 19 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 29 mm min. IP66, IP68












