Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG29 Thread

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.70

(exc. GST)

$16.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$2.94$14.70
75 - 245$2.90$14.50
250 +$2.882$14.41

*price indicative

RS Stock No.:
817-2642
Distrelec Article No.:
304-36-421
Mfr. Part No.:
53019061
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Locknut

Material

Fibreglass Reinforced Polyamide

Thread Size

PG29

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
CH

LAPP SKINTOP Series Cable Gland Locknut, PG29 Thread Size, Grey - 53019061


This cable gland locknut is a hexagonal polyamide fastener designed to secure cable glands where only a pass-through hole exists. Manufactured for industrial electrical installations, it increases resistance to vibration when a gland is mounted in a thread and is suitable for use in automation, electronics and mechanical assemblies requiring robust cable-entry fixation.

Features & Benefits


• Glass-fibre reinforced polyamide provides enhanced mechanical strength
• Temperature range −20°C to +80°C allows varied environmental use
• UL-recognised material ensures compatibility with approved glands
• Available in RAL7001 silver‑grey colour for consistent panel aesthetics
• Hexagonal form enables straightforward tightening with standard spanners

**Applications**


• Suitable for securing cable glands in control panels and enclosures
• Ideal for vibration-prone machinery cable entries
• Used with polyamide cable glands in sensor and actuator cabling
• Can be used for retrofit installations where only cut-outs exist

What material properties aid long-term mechanical performance?


The fastener is MADE from glass-fibre reinforced polyamide rated V‑2 under UL94 which improves stiffness and resistance to mechanical stress.

Which thread size variant is available for larger cable glands?


A PG29 option is listed for larger gland fittings, matching common industrial gland threads.

Are multiple colour options offered for panel integration?


Yes, besides silver‑grey there are light‑grey and black variants to help match different enclosure finishes.

Is the product suitable for use with non‑approved glands?


The locknut’s UL recognition applies when used with UL‑approved polyamide cable glands

compatibility with other glands should be verified against their approvals.

Note

UL approval only when used with the UL-approved SKINTOP® polyamide cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy