Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M16 Thread, IP66, IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.24

(exc. GST)

$0.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 839 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.24
10 - 24$0.21
25 +$0.18

*price indicative

RS Stock No.:
274-8942
Mfr. Part No.:
1SNG607004R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Material

Polyamide 6

Product Type

Cable Gland Locknut

Thread Size

M16

Colour

Light Grey

IP Rating

IP66, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94

Series

1SNG60700

COO (Country of Origin):
TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.

Flanged design offers safe sealing

For standard industrial applications

Flammability V2 according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy