Legrand Black Plastic Cable Gland Locknut
- RS Stock No.:
- 266-3711
- Mfr. Part No.:
- 3 866 66
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $66.71 | $1.334 |
*price indicative
- RS Stock No.:
- 266-3711
- Mfr. Part No.:
- 3 866 66
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland Locknut | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland Locknut | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand black color PG21 plastic nut for hexagonal plastic cable glands with flange.
Black color
For cable gland
Related links
- Legrand Black Plastic Cable Gland Locknut
- Legrand Black Plastic Cable Gland Locknut, M16 Thread
- Legrand Black Plastic Cable Gland Locknut, M20 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut, IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
