Legrand Black Plastic Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 266-3714
- Mfr. Part No.:
- 386673
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$50.71
(exc. GST)
$55.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $50.71 | $1.014 |
*price indicative
- RS Stock No.:
- 266-3714
- Mfr. Part No.:
- 386673
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland Locknut | |
| Material | Plastic | |
| Thread Size | M20 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland Locknut | ||
Material Plastic | ||
Thread Size M20 | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand ISO20 plastic nut for hexagonal plastic cable glands with flange, it is protects the surface of the casing when tightening and it is shock resistant and halogen free.
Plastic material
Black color
- RS Stock No. 2663713
- Mfr. Part No. 386672
1 Box of 50
$49.09
- RS Stock No. 2663708
- Mfr. Part No. 3 866 63
1 Box of 50
$45.59
Related links
- Legrand Black Plastic Cable Gland Locknut, M16 Thread
- Legrand Black Plastic Cable Gland Locknut
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread












