Legrand Metallic Brass Cable Gland Locknut, PG29 Thread, IP68

Subtotal (1 box of 25 units)*

$144.54

(exc. GST)

$158.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$144.54$5.782

*price indicative

RS Stock No.:
266-3707
Mfr. Part No.:
3 866 27
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Gland Locknut

Material

Brass

Thread Size

PG29

Colour

Metallic

IP Rating

IP68

Standards/Approvals

ISO

Series

PG29

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand PG29 metal nut for cable gland.

PG29 thread

  • RS Stock No. 2663705
  • Mfr. Part No. 3 866 25
1 Box of 50
$110.51
  • RS Stock No. 2663703
  • Mfr. Part No. 3 866 24
1 Box of 50
$105.33
  • RS Stock No. 2663701
  • Mfr. Part No. 3 866 21
1 Box of 50
$95.93
  • RS Stock No. 2663702
  • Mfr. Part No. 3 866 23
1 Box of 50
$101.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy