SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 564-876
- Mfr. Part No.:
- G4340010
- Brand:
- SIB
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$19.26
(exc. GST)
$21.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 140 | $1.926 | $19.26 | - |
| 150 - 490 | $1.879 | $18.79 | 2% |
| 500 + | $1.813 | $18.13 | 5% |
*price indicative
- RS Stock No.:
- 564-876
- Mfr. Part No.:
- G4340010
- Brand:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M40 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M40 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.
Related links
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
