Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M63 x 1.5 mm Thread
- RS Stock No.:
- 400-263
- Mfr. Part No.:
- 52103370LF
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.51
(exc. GST)
$34.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.51 | - |
| 10 + | $28.99 | 7% |
*price indicative
- RS Stock No.:
- 400-263
- Mfr. Part No.:
- 52103370LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland EMC Locknut | |
| Material | Lead Free Nickel Plated Brass | |
| Thread Size | M63 x 1.5 mm | |
| Colour | Nickel | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN EN 60423 | |
| Series | SKINDICHT SM-PE-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland EMC Locknut | ||
Material Lead Free Nickel Plated Brass | ||
Thread Size M63 x 1.5 mm | ||
Colour Nickel | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN EN 60423 | ||
Series SKINDICHT SM-PE-M | ||
- COO (Country of Origin):
- DE
The Lapp Locknut is made of nickel plated brass and features a metric thread. It is specifically designed for use with varnished, anodized, and powder-coated housings. When tightened, the locknut's cutting edges penetrate the insulating layer, ensuring optimum electrical contact. This feature is essential for applications requiring reliable electromagnetic compatibility (EMC) and effective grounding. The locknut provides a secure and robust connection while maintaining high mechanical and chemical resistance.
Nickel plated brass body
Lead free
Related links
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M63 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M50 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
