RS PRO Cable Gland Adapter, PG9 Exterior Thread, M16 Interior Thread, Polyamide 66
- RS Stock No.:
- 817-8886
- Distrelec Article No.:
- 304-17-833
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$18.08
(exc. GST)
$19.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $18.08 | $3.616 |
| 5 + | $14.87 | $2.974 |
*price indicative
- RS Stock No.:
- 817-8886
- Distrelec Article No.:
- 304-17-833
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Exterior Thread Size | PG9 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M16 | |
| Material | Polyamide 66 | |
| Sub Type | Adapter | |
| Hazardous Area Certification | No | |
| Colour | Grey | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Exterior Thread Size PG9 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M16 | ||
Material Polyamide 66 | ||
Sub Type Adapter | ||
Hazardous Area Certification No | ||
Colour Grey | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Thread PG 9;M15 X 1.5
RS Cable Gland Adaptors
UL 94V-2 Nylon 66 Material
Black colour
Allows switching from PG external thread to metric internal thread
Related links
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT Series
- RS PRO Cable Gland Adapter M16 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M16 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M16 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M16 Interior Thread, Polyamide 66
- ABB Cable Gland Adapter M16 Interior Thread, Polyamide 66
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT ME-M Series