RS PRO 4.5 m Yellow, Black Cable Cover in Rubber, 23 mm ID

Subtotal (1 reel of 1 unit)*

$998.02

(exc. GST)

$1,097.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +$998.02

*price indicative

RS Stock No.:
804-1888
Mfr. Part No.:
26100370
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

23mm

Length

4.5m

Sub Type

Cable Protector

Width

156mm

Colour

Yellow, Black

Material

Rubber

Standards/Approvals

ISO 9001:2000, RoHS2, RoHS 2002/95/EC

Series

RS PRO

COO (Country of Origin):
GB

Hi Viz Industrial Cable Protectors


Hi Viz Cable Protectors give early warning signs to fork lifts, lorry or truck drivers by being clearly visible during the day and at night.

Yellow hazard stripes on both sides

Protects cables against harsh outdoor conditions

Applications include: Construction sites, computer rooms and warehouses

Industrial strength to protect dangerous power cables and pipes from any wheeled traffic

Supplied in 4.5m lengths

Halogen Free (No poisonous gases dispersed)

Low non toxic emissions

Fire tested BS467 part 7 Class 3

Hi Viz Industrial Cable Protectors


Standards

BS 476 Part 7 Class 3, UV Stabilised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy