RS PRO 9 m Black Cable Cover in Rubber, 30 mm ID
- RS Stock No.:
- 787-4877
- Mfr. Part No.:
- 2660695
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$448.55
(exc. GST)
$493.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $448.55 |
| 15 - 49 | $430.61 |
| 50 + | $412.65 |
*price indicative
- RS Stock No.:
- 787-4877
- Mfr. Part No.:
- 2660695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 30mm | |
| Sub Type | Cable Protector | |
| Length | 9m | |
| Width | 84mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 30mm | ||
Sub Type Cable Protector | ||
Length 9m | ||
Width 84mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 9 m Black 30 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Grey 30 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 9 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 9 m Black 14 mm ID
