Icotek 128 mm Black Cable Cover
- RS Stock No.:
- 285-8331
- Distrelec Article No.:
- 155-19-476
- Mfr. Part No.:
- KEL-SNAP 16
- Brand:
- Icotek
Subtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.79 |
*price indicative
- RS Stock No.:
- 285-8331
- Distrelec Article No.:
- 155-19-476
- Mfr. Part No.:
- KEL-SNAP 16
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Cover | |
| Length | 128mm | |
| Width | 64mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Cover | ||
Length 128mm | ||
Width 64mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The quick and easy solution for assembly of control panels in factories. With a simple push-in design, this frame allows for effortless installation of equipment. The KEL-SNAP 16 is designed for quick and easy attachment of pre-fabricated multi-pole connectors, making maintenance a breeze.
Quick assembly of control panels in factories
Simple push-in design for easy installation of equipment
Option for choosing a cut-out of 46 mm for use with pre-fabricated multi-pole connectors
No need for screwing and unscrewing during disassembly for maintenance
Integrated gasket in SNAP-frame for added protection
Drilling template identical to KEL-frame for easy installation
Related links
- Icotek Cable Bracket Polyamide 46 mm Internal Width 112 mm Internal Height
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
- Clipsal Electrical Black Cable Cover
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
- Vulcascot 3m Black Cable Cover, 30 x 10mm Inside dia.
- HellermannTyton 75 m Black Cable Cover & Cable Protector in Polyvinyl Chloride
