Viso 400 mm Black Cable Cover in Rubber, 90 mm ID
- RS Stock No.:
- 282-4752
- Mfr. Part No.:
- CPTRUCKEND
- Brand:
- Viso
Subtotal (1 unit)*
$276.78
(exc. GST)
$304.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.78 |
*price indicative
- RS Stock No.:
- 282-4752
- Mfr. Part No.:
- CPTRUCKEND
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Cable Cover | |
| Inside Diameter | 90mm | |
| Length | 400mm | |
| Width | 800mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Series | CPT | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Cable Cover | ||
Inside Diameter 90mm | ||
Length 400mm | ||
Width 800mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
Series CPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Ending for cable bridge with 4 channel can withstands the passage of vehicles up to 50T 4 cable. It is possibility of fixing to the ground with glue.
Rigid straight element
Related links
- Viso 600 mm Black Thermoplastic, 90 mm ID
- Viso 800 mm Black Thermoplastic, 90 mm ID
- Viso 250 mm Black Cable Cover in Rubber, 65 mm ID
- Viso 500 mm Black Thermoplastic, 65 mm ID
- RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID
- RS PRO 250 mm Black Cable Cover in Rubber, 25 mm ID
- RS PRO 200 mm Black Cable Cover in Rubber, 34 mm ID
- RS PRO 910 mm Black Thermoplastic, 46 mm ID
