RS PRO 500 mm Black Cable Cover in Polyvinyl Chloride
- RS Stock No.:
- 252-2829
- Brand:
- RS PRO
Subtotal (1 unit)*
$129.11
(exc. GST)
$142.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.11 |
*price indicative
- RS Stock No.:
- 252-2829
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 500mm | |
| Width | 395mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 500mm | ||
Width 395mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro angle 30° pedestrian cable cover is ideal for pedestrian use or occasional light vehicle traffic. It is made from PVC with inverted dovetails. It has seven channels ( two channels having diameter of 20 mm and five channels having diameter of 25 mm). This cable cover is resist the traffic of light vehicles up to 2 tones.
Length is 500 mm
Width is 395 mm
Height is 40 mm
Color is black and reflective stripes
Related links
- RS PRO 500 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 185 mm Black Cable Cover in Polyvinyl Chloride
- RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 29.4 mm ID
