Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 7 mm ID
- RS Stock No.:
- 487-380
- Mfr. Part No.:
- 3240856
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,880.08
(exc. GST)
$2,068.09
(inc. GST)
- RS Stock No.:
- 487-380
- Mfr. Part No.:
- 3240856
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 7mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 10m | |
| Colour | Blue | |
| Material | Polyurethane | |
| Standards/Approvals | VDE approval of drawings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 7mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 10m | ||
Colour Blue | ||
Material Polyurethane | ||
Standards/Approvals VDE approval of drawings | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from polyurethane (PU) with a PUR-sheathed spring steel spiral. It is a highly flexible protective hose designed for dynamic cable management. Its robust construction ensures durability and reliable performance across a wide temperature range of -40°C to 100°C.
Halogen Free
IP68 Protection
Blue colour
Inside diameter 7 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 29 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 10 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 13 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 16 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 38 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 7 mm ID

