JAE Black Aluminium Alloy Cable Clamp, 34.9mm Max. Bundle
- RS Stock No.:
- 547-0022
- Mfr. Part No.:
- N/MS3057-24A
- Brand:
- JAE
30 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$32.86
(exc. GST)
$36.15
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $32.86 |
25 + | $32.12 |
- RS Stock No.:
- 547-0022
- Mfr. Part No.:
- N/MS3057-24A
- Brand:
- JAE
Related links
- JAE Black Aluminium Alloy Cable Clamp, 23.8mm Max. Bundle
- Black Aluminium Alloy, Chloroprene P-Clamp, 34.9mm Max. Bundle
- JAE Black Cable Clamp, 15.9mm Max. Bundle
- JAE Black Cable Clamp, 7.9mm Max. Bundle
- JAE Black Cable Clamp, 14.3mm Max. Bundle
- JAE Black Cable Clamp, 11.1mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- Black Aluminium Alloy, Chloroprene P-Clamp, 33.3mm Max. Bundle