HellermannTyton Black Aluminium Alloy, Chloroprene P-shaped pliers, 33.3mm Max. Bundle

Subtotal (1 bag of 100 units)*

$792.72

(exc. GST)

$871.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$792.72$7.927

*price indicative

RS Stock No.:
289-1071
Mfr. Part No.:
211-15230 ALU23C-AL/CR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Cable Clip/Clamp Style

P-shaped pliers

Maximum Bundle Diameter

33.3mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE

Aluminium P Clips


Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.

The HellermannTyton P-clamps provide flexibility providing a permanent fixing in the most arduous of environments. The addition of a chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reducing noise and also providing electrical isolation. They are commonly used in caravan construction, the defence and railway industry as well as in the renewable energy sector.

Simple and secure pipe or cable fixation
Can be combined with chloroprene rubber for vibration resistance
Suitable for applications needing strength of metal components

Related links