Bosch Rexroth Grey Cable Clip, 80mm Max. Bundle
- RS Stock No.:
- 279-7720
- Mfr. Part No.:
- 3842558212
- Brand:
- Bosch Rexroth
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$14.68
(exc. GST)
$16.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $14.68 | $146.80 |
*price indicative
- RS Stock No.:
- 279-7720
- Mfr. Part No.:
- 3842558212
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle
- Bosch Rexroth Grey Cable Clip
- HellermannTyton Black Nylon Flat Ribbon Clip, 80mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 20.6mm Max. Bundle