Legrand Grey Cable Clip, 20.6mm Max. Bundle
- RS Stock No.:
- 704-8602
- Mfr. Part No.:
- 0 319 04
- Brand:
- Legrand
Bulk discount available
Subtotal (1 box of 100 units)**
$149.54
(exc. GST)
$164.49
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 14 | $149.54 | $1.495 |
15 - 49 | $146.90 | $1.469 |
50 + | $143.09 | $1.431 |
**price indicative
- RS Stock No.:
- 704-8602
- Mfr. Part No.:
- 0 319 04
- Brand:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 20.6mm | |
Affixing Method | Nail, Screw | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Legrand | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 20.6mm | ||
Affixing Method Nail, Screw | ||
Colour Grey | ||
Related links
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 10mm Max. Bundle
- Legrand Grey Cable Clip, 9mm Max. Bundle
- Legrand Grey Cable Clip, 7mm Max. Bundle
- Legrand Grey Cable Clip, 20mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle
- Legrand Grey Conduit Clip, 16mm Max. Bundle