Legrand Grey Cable Clip, 14 mm Max. Bundle Nail
- RS Stock No.:
- 521-128
- Mfr. Part No.:
- 0 315 31
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$62.47
(exc. GST)
$68.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $62.47 | $0.625 |
| 15 - 49 | $60.27 | $0.603 |
| 50 + | $57.47 | $0.575 |
*price indicative
- RS Stock No.:
- 521-128
- Mfr. Part No.:
- 0 315 31
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 14mm | |
| Fixing Method | Nail | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 14mm | ||
Fixing Method Nail | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Fixfor and Multifix tipped fastenings
Fastenings with tip to hold cables against walls, pillars etc.
The Multifix fastenings are flexible and accommodate several diameters.
Related links
- Legrand Grey Cable Clip, 14 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 16 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 10 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 12 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 20 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 9 mm Max. Bundle Nail 25 mm
- Legrand Grey Cable Clamp, 7 mm Max. Bundle Nail
- Legrand Grey Plastic Cable Clip, 19 mm Max. Bundle Nail 40 mm
