Bosch Rexroth Grey Cable Clip, 120mm Max. Bundle
- RS Stock No.:
- 279-7757
- Mfr. Part No.:
- 3842558505
- Brand:
- Bosch Rexroth
Price (ex. GST) Each (In a Pack of 10)
$16.855
(exc. GST)
$18.541
(inc. GST)
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
10 + | $16.855 | $168.55 |
*price indicative
- RS Stock No.:
- 279-7757
- Mfr. Part No.:
- 3842558505
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 80mm Max. Bundle
- Bosch Rexroth Grey Cable Clip
- Bosch Rexroth Black Cable Clip, 60mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 14mm Max. Bundle