Bosch Rexroth Grey Cable Clip, 60mm Max. Bundle
- RS Stock No.:
- 279-7646
- Mfr. Part No.:
- 3842553974
- Brand:
- Bosch Rexroth
Price (ex. GST) Each (In a Pack of 10)
$12.176
(exc. GST)
$13.394
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
10 + | $12.176 | $121.76 |
*price indicative
- RS Stock No.:
- 279-7646
- Mfr. Part No.:
- 3842553974
- Brand:
- Bosch Rexroth
- COO (Country of Origin):
- DE
Related links
- Bosch Rexroth Black Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 80mm Max. Bundle
- Bosch Rexroth Grey Cable Clip
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 9mm Max. Bundle