Bosch Rexroth Black Cable Clip, 60mm Max. Bundle
- RS Stock No.:
- 279-7755
- Mfr. Part No.:
- 3842558503
- Brand:
- Bosch Rexroth
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$16.768
(exc. GST)
$18.445
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $16.768 | $167.68 |
*price indicative
- RS Stock No.:
- 279-7755
- Mfr. Part No.:
- 3842558503
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Black Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 80mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle
- RS PRO Black PE Round Cable Clip, 8mm Max. Bundle
- Prysmian Black PE Cable Clip, 19.8mm Max. Bundle
- HellermannTyton Black Polyacetal Cable Clip, 15mm Max. Bundle