Legrand Grey Plastic Clip, 19mm Max. Bundle
- RS Stock No.:
- 266-3227
- Mfr. Part No.:
- 0 315 34
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 60
$30.56
(exc. GST)
$33.62
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $30.56 | $0.509 |
*price indicative
- RS Stock No.:
- 266-3227
- Mfr. Part No.:
- 0 315 34
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Related links
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 10mm Max. Bundle
- Legrand Grey Cable Clip, 7mm Max. Bundle
- Legrand Grey Cable Clip, 9mm Max. Bundle
- Legrand Grey Cable Clip, 20mm Max. Bundle
- Legrand Cable Clip, 14mm Max. Bundle