Legrand Grey Cable Clip, 10mm Max. Bundle
- RS Stock No.:
- 520-844
- Mfr. Part No.:
- 0 315 29
- Brand:
- Legrand
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$27.06
(exc. GST)
$29.77
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 14 | $27.06 | $0.271 |
15 - 49 | $26.10 | $0.261 |
50 + | $24.89 | $0.249 |
*price indicative
- RS Stock No.:
- 520-844
- Mfr. Part No.:
- 0 315 29
- Brand:
- Legrand
Related links
- Legrand Grey Cable Clip, 10mm Max. Bundle
- Legrand Cable Clip, 10mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle
- Legrand Grey Cable Clip, 7mm Max. Bundle
- Legrand Grey Cable Clip, 20mm Max. Bundle
- Legrand Grey Cable Clip, 9mm Max. Bundle