Legrand Cable Clip, 14mm Max. Bundle
- RS Stock No.:
- 521-005
- Mfr. Part No.:
- 0 315 85
- Brand:
- Legrand
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$59.43
(exc. GST)
$65.37
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 14 | $59.43 | $0.594 |
15 - 49 | $57.37 | $0.574 |
50 + | $54.68 | $0.547 |
*price indicative
- RS Stock No.:
- 521-005
- Mfr. Part No.:
- 0 315 85
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Cable Clip, 10mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 10mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle
- HellermannTyton Natural Nylon Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- HellermannTyton Black Nylon Clip, 14mm Max. Bundle