Siemens Cable adapter for Use with M20 cable gland further routing via standard cable
- RS Stock No.:
- 211-8999
- Mfr. Part No.:
- 3RK1901-3QM10
- Brand:
- Siemens
Subtotal (1 unit)**
$93.66
(exc. GST)
$103.03
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $93.66 |
**price indicative
Related links
- Siemens Black Cable Clip
- Siemens Black C Clamp
- Siemens Silver Aluminium C Clamp, 12mm Max. Bundle
- RS PRO White Metal Cable Clip
- StarTech.com White Polyethylene Cable Clips With Nail, 10mm Max. Bundle
- Rittal Cable Clamp
- RS PRO Natural Nylon Cable Clip, 7mm Max. Bundle
- RS PRO Black PE Round Cable Clip, 8mm Max. Bundle