RS PRO Natural Nylon Cable Clip, 7 mm Max. Bundle Adhesive 25 mm 25 mm
- RS Stock No.:
- 213-8535
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$66.89
(exc. GST)
$73.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 March 2026
- Plus 175 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $66.89 | $0.669 |
| 5 + | $55.05 | $0.551 |
*price indicative
- RS Stock No.:
- 213-8535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 7mm | |
| Fixing Method | Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 25mm | |
| Width | 25 mm | |
| Self-Adhesive | Yes | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 7mm | ||
Fixing Method Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 25mm | ||
Width 25 mm | ||
Self-Adhesive Yes | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Nylon 66 Cable Clamp
Introducing the range of self-adhesive RS PRO Nylon 66 Cable Clamps, ideal for securing and fixing cables, wiring and tubing. These clamps are specially designed to hold cables in places where fixing holes are unattainable and space is limited, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. Cable clamps can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
Applications:
Cable clamps are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The clamps prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. They are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments and are most often used as cable management for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Legrand Grey Cable clip, 7mm Max. Bundle
- HellermannTyton Metallic Stainless Steel Cable clip, 7mm Max. Bundle
- HellermannTyton Black Nylon connection clip, 7mm Max. Bundle
- RS PRO Natural Nylon screw pliers, 7mm Max. Bundle
- RS PRO Natural Nylon Deformable collar, 7mm Max. Bundle
- RS PRO Natural Nylon Twist pliers, 7mm Max. Bundle
- RS PRO White PE Round clip, 7mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 26mm Max. Bundle
