Siemens Black Cable Clip
- RS Stock No.:
- 203-2524
- Mfr. Part No.:
- 3RK1901-3QA00
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.125
(exc. GST)
$11.137
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.125 | $101.25 |
*price indicative
- RS Stock No.:
- 203-2524
- Mfr. Part No.:
- 3RK1901-3QA00
- Brand:
- Siemens
Related links
- Siemens Black Cable Clip
- RS PRO Black PE Round Cable Clip, 8mm Max. Bundle
- Bosch Rexroth Black Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Black Cable Clip, 120mm Max. Bundle
- Prysmian Black PE Cable Clip, 19.8mm Max. Bundle
- Siemens Black, White Clip
- HellermannTyton Black Polyacetal Cable Clip, 15mm Max. Bundle
- Siemens Black C Clamp